
The ISL6742AAZA-T is a 4-channel DC/DC controller from Intersil, operating at a maximum frequency of 2MHz. It can supply an output current of up to 100mA. The device is packaged in a lead-free SSOP package and is RoHS compliant. The ISL6742AAZA-T is suitable for use in applications where high switching frequencies are required, and it can operate over a temperature range of -40°C to 105°C.
Intersil ISL6742AAZA-T technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 100% |
| Fall Time | 90ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 99% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | ISL6742A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6742AAZA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.