Intersil ISL6745AAUZ-TS2712 technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 100% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6745AAUZ-TS2712 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.