Intersil ISL6745AUZ-TR5252 technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 100% |
| Height | 0.95mm |
| Length | 3.05mm |
| Max Duty Cycle | 99% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6745A |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6745AUZ-TR5252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.