Intersil ISL6752AAZA technical specifications.
| Package/Case | QSOP |
| Fall Time | 90ns |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 99% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Output Current | 100mA |
| Output Voltage | 500mV |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL6752 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6752AAZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
