Three-output, soft-start PWM controller with phase shift capability, operating up to 2MHz. Features a 16-pin QSOP surface mount package and a maximum operating supply voltage of 16V. Designed for a wide temperature range from -40°C to 105°C. This RoHS compliant and lead-free component is suitable for various power management applications.
Intersil ISL6753AAZA technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 16V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6753AAZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.