Soft Sw PWM Cntrlr 3-OUT PH SHIFT RES 2MHz 16-Pin QSOP W T/R
Intersil ISL6753AAZA-T technical specifications.
| Lead Free | Lead Free |
| Max Duty Cycle | 99% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15.5mA |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 16V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6753AAZA-T to view detailed technical specifications.
No datasheet is available for this part.