Intersil ISL6754AAZA technical specifications.
| Package/Case | QSOP |
| Fall Time | 90ns |
| Max Duty Cycle | 99% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6754 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6754AAZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.