Intersil ISL6840IBZ technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 96% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.5mA |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Current | 1A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6840IBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.