Intersil ISL6842IBZ technical specifications.
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 2.5MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.5mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 18V |
| Output Current | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6842IBZ to view detailed technical specifications.
No datasheet is available for this part.