Intersil ISL6842IRZ-T technical specifications.
| Package/Case | DFN |
| Duty Cycle | 96% |
| Lead Free | Lead Free |
| Max Duty Cycle | 96% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 20.3V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6842IRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.