The ISL6842IUZ is a single output DC/DC controller from Intersil, designed for flyback topology applications. It operates within a temperature range of -40°C to 105°C and features a maximum output current of 1A. The device is packaged in a surface mount MSOP package and is compliant with RoHS regulations. The ISL6842IUZ is suitable for use in a variety of applications, including power management systems.
Intersil ISL6842IUZ technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 96% |
| Lead Free | Lead Free |
| Max Duty Cycle | 96% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 20.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6842IUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.