
The ISL6842IUZ-T7A is a flyback DC/DC controller from Intersil, operating within a temperature range of -40°C to 105°C. It features a maximum operating supply voltage of 18V and a maximum supply current of 5.5mA. The device is available in an MSOP package, packaged in quantities of 250 on tape and reel. It is designed for lead-free applications and can operate at a maximum frequency of 2MHz with a duty cycle of up to 100%.
Intersil ISL6842IUZ-T7A technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 96% |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.5mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6842IUZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.