Intersil ISL6844EVAL1Z technical specifications.
| Evaluation Kit | Yes |
| Output Current | 3.35A |
| Output Power | 11W |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6844EVAL1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.