Intersil ISL6844EVAL3Z technical specifications.
| Evaluation Kit | Yes |
| Mount | Standard |
| Output Current | 100mA |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6844EVAL3Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.