Intersil ISL6844IU technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 48% |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6844IU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.