Intersil ISL6844IUZ technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 4.1mA |
| Operating Supply Voltage | 18V |
| Output Current | 1A |
| Output Voltage | 2V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6844IUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.