Intersil ISL6845IU-T technical specifications.
| Duty Cycle | 50% |
| Lead Free | Contains Lead |
| Max Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6845IU-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.