The ISL706AEHVF is a supervisory circuit with a watchdog timer, designed to operate within a temperature range of -55°C to 125°C. It requires a supply voltage between 3.15V and 3.6V, with a maximum supply current of 400uA. This surface-mount device is RoHS compliant and suitable for use in power management applications.
Intersil ISL706AEHVF technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 400uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL706AEHVF to view detailed technical specifications.
No datasheet is available for this part.