The ISL706ARHQF is a supervisory circuit from Intersil, operating within a temperature range of -55°C to 125°C. It is designed to function with an operating supply voltage of 3.3V, and can tolerate supply voltages between 1.2V and 3.6V. The device is RoHS compliant and features a watchdog timer. It is intended for surface mount applications.
Intersil ISL706ARHQF technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL706ARHQF to view detailed technical specifications.
No datasheet is available for this part.