Intersil ISL75051SRHF/PROTO technical specifications.
| Accuracy | 0.2% |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Bulk |
| Polarity | Positive |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Intersil ISL75051SRHF/PROTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.