
General purpose operational amplifier featuring a 10MHz gain bandwidth product and a 3.6V/µs slew rate. This single-channel IC offers a low input bias current of 1nA and a low input offset voltage of 10µV. It operates from a dual supply voltage range of 2.25V to 20V, with a typical operating supply current of 2.2mA. The amplifier boasts a high common mode rejection ratio and power supply rejection ratio of 115dB. Packaged in an 8-pin SOIC for surface mounting, it supports an output current of 45mA per channel and operates across a temperature range of -40°C to 125°C.
Intersil ISL76627ABZ-T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 1nA |
| Input Noise Current Density | 0.4pA/sqrt Hz |
| Input Offset Voltage (Vos) | 10uV |
| Input Voltage Noise Density | 3nV/sqrt Hz |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.2mA |
| Output Current per Channel | 45mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ISL76627 |
| Slew Rate | 3.6V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 123.52dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil ISL76627ABZ-T to view detailed technical specifications.
No datasheet is available for this part.