Intersil ISL78010ANZ technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 360 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ISL78010 |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL78010ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.