Intersil ISL78022ANZ technical specifications.
| Package/Case | TQFP |
| Height | 1.05mm |
| Length | 7mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 18V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL78022 |
| Topology | Boost |
| Weight | 0.002568oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL78022ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.