Intersil ISL78100ARZ technical specifications.
| Frequency | 1MHz |
| Max Output Current | 1A |
| Max Supply Current | 3.5mA |
| Number of Segments | 8 |
| Operating Supply Voltage | 16V |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL78100ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.