Intersil ISL78100ARZ-TK technical specifications.
| Package/Case | QFN EP |
| Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Current | 3.5mA |
| Number of Segments | 8 |
| Operating Supply Voltage | 16V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL78100 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL78100ARZ-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.