Intersil ISL78200AVEZ technical specifications.
| Package/Case | TSSOP |
| Efficiency | 96% |
| Height | 0.9mm |
| Length | 6.5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 800mV |
| Package Quantity | 740 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Both |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL78200AVEZ to view detailed technical specifications.
No datasheet is available for this part.