Intersil ISL78201AVEZ-T technical specifications.
| Package/Case | HTSSOP |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 38V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| Quiescent Current | 300uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | Both |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL78201AVEZ-T to view detailed technical specifications.
No datasheet is available for this part.