Intersil ISL78215AUZ technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 48% |
| Max Duty Cycle | 48% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 980 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL78215 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL78215AUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.