The ISL78220ANEZ-T is a 12V DC/DC controller with a maximum operating frequency of 1MHz and a maximum duty cycle of 91.7%. It is designed for surface mount applications and operates over a temperature range of -40°C to 125°C. This device is RoHS compliant and available in quantities of 1000 per reel. It is part of the ISL78220 series of DC/DC controllers and regulators.
Intersil ISL78220ANEZ-T technical specifications.
| Duty Cycle | 91.7% |
| Max Duty Cycle | 91.7% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL78220 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL78220ANEZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.