The ISL78225ANEZ is a boost DC/DC controller from Intersil with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates from a 40V supply voltage and has an operating supply current of 12mA. The device is designed for surface mount applications and has a maximum frequency of 1MHz. It is RoHS compliant and available in a tray packaging with 160 units per package.
Intersil ISL78225ANEZ technical specifications.
| Duty Cycle | 91.7% |
| Max Duty Cycle | 91.7% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 40V |
| Output Current | 300uA |
| Output Voltage | 3.5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL78225ANEZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.