Intersil ISL78225ANEZ-T technical specifications.
| Package/Case | TQFP |
| Duty Cycle | 91.7% |
| Max Duty Cycle | 91.7% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL78225 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL78225ANEZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.