Dual DC-DC step-down controller and regulator featuring adjustable output voltage from 1.2V to 6V, capable of delivering up to 3A per output. Operates with a minimum input voltage of 2.85V and a maximum of 6V, achieving up to 95% efficiency. This surface-mount device offers two positive output configurations and includes a synchronous rectifier for enhanced performance. Designed for automotive applications with AEC-Q100 qualification, it operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Intersil ISL78236ARZ technical specifications.
| Package/Case | QFN |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.85V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.2V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL78236ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.