Intersil ISL78236ARZ-T technical specifications.
| Package/Case | QFN |
| Efficiency | 95% |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.85V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.2V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil ISL78236ARZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.