Intersil ISL78236CRSHEVAL1Z technical specifications.
| Package/Case | QFN |
| Evaluation Kit | Yes |
| Output Current | 6A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL78236CRSHEVAL1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.