Intersil ISL78302AARJRZ technical specifications.
| Accuracy | 0.8% |
| Package/Case | DFN |
| Dropout Voltage | 250mV |
| Min Current Limit | 320mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.6V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 47uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL78302AARJRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.