Dual-output positive linear voltage regulator IC, featuring fixed 1.2V and 2.5V outputs, each capable of 300mA. Achieves 0.8% accuracy with a low 300mV dropout voltage. Operates from 2.3V to 6.5V input, with a minimum current limit of 320mA per output. Packaged in a compact 3mm x 3mm x 0.9mm DFN surface-mount case, this RoHS-compliant component offers a 64dB PSRR and 47µA quiescent current.
Intersil ISL78302ARFWZ-T technical specifications.
| Accuracy | 0.8% |
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Height | 0.9mm |
| Length | 3mm |
| Min Current Limit | 320mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 47uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL78302 |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL78302ARFWZ-T to view detailed technical specifications.
No datasheet is available for this part.