Dual-output positive linear voltage regulator, featuring fixed 1.5V and 3.3V outputs, each capable of delivering 300mA. Offers 0.8% accuracy and a low dropout voltage of 300mV. Operates with input voltages from 2.3V to 6.5V, with a minimum current limit of 320mA per output. Packaged in a compact 3mm x 3mm DFN with a height of 0.9mm, suitable for surface mounting. Features a quiescent current of 47µA and a PSRR of 64dB, with an operating temperature range of -40°C to 105°C.
Intersil ISL78302ARNBZ technical specifications.
| Accuracy | 0.8% |
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Height | 0.9mm |
| Length | 3mm |
| Min Current Limit | 320mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 47uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL78302 |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL78302ARNBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.