Dual-output positive fixed linear voltage regulator with 1.2V and 3.3V outputs, each capable of 300mA. Features 0.8% accuracy and a low 300mV dropout voltage. Operates from a 2.3V to 6.5V input range with a quiescent current of 47uA. Packaged in a compact 3mm x 3mm x 0.9mm DFN surface-mount package.
Intersil ISL78302ARNWZ-T technical specifications.
| Accuracy | 0.8% |
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Height | 0.9mm |
| Length | 3mm |
| Min Current Limit | 320mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 47uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL78302 |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL78302ARNWZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.