Intersil ISL78307FBEBZ technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 120mV |
| Height | 1.55mm |
| Length | 4.98mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 18uA |
| RoHS Compliant | Yes |
| Series | ISL78307 |
| Weight | 0.019048oz |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL78307FBEBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.