5V fixed output, positive polarity linear voltage regulator IC with 50mA output current. Features a low 120mV dropout voltage and 18µA quiescent current. Operates from a 3V to 40V input voltage range with a 60mA minimum current limit. Packaged in an 8-pin SOIC surface mount package, this RoHS compliant component offers a 58dB PSRR and a wide operating temperature range of -40°C to 125°C.
Intersil ISL78307FBEBZ-T technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 120mV |
| Height | 1.55mm |
| Length | 4.98mm |
| Min Current Limit | 60mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 18uA |
| RoHS Compliant | Yes |
| Series | ISL78307 |
| Weight | 0.019048oz |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL78307FBEBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.