Automotive-grade, AEC-Q100 qualified linear voltage regulator with adjustable output from 2.5V to 12V. Features a maximum input voltage of 40V and a low quiescent current of 18µA, delivering up to 50mA output current. This positive polarity, single-output IC offers a 120mV dropout voltage and a Power Supply Rejection Ratio (PSRR) of 58dB. Packaged in a surface-mount SOIC with dimensions of 4.98mm x 3.99mm x 1.55mm, it operates across a wide temperature range of -40°C to 125°C.
Intersil ISL78307FBECZ technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 120mV |
| Height | 1.55mm |
| Length | 4.98mm |
| Min Current Limit | 60mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 12V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 98 |
| Packaging | Tray |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 18uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.019048oz |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL78307FBECZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.