Intersil ISL78322ARZ-T technical specifications.
| Package/Case | DFN |
| Efficiency | 97% |
| Height | 0.95mm |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.7A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.002903oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL78322ARZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.