Intersil ISL8002EVAL1Z technical specifications.
| Evaluation Kit | Yes |
| Output Current | 1.5A |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | ISL8002 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8002EVAL1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.