Intersil ISL80101IR25Z-TK technical specifications.
| Accuracy | 0.2% |
| Package/Case | DFN |
| Dropout Voltage | 130mV |
| Min Current Limit | 1.75A |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL80101IR25Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.