Adjustable positive linear voltage regulator (LDO) with 1A maximum output current. Features a 130mV dropout voltage and 0.2% accuracy. Operates with a minimum input voltage of 2.2V and a maximum of 6V, offering an output voltage range from 0.8V to 5V. This surface mount component is housed in a 10-pin DFN package, with a minimum current limit of 1.75A and a PSRR of 65dB. It supports a wide operating temperature range from -40°C to 125°C and is RoHS compliant.
Intersil ISL80101IRAJZ technical specifications.
| Accuracy | 0.2% |
| Package/Case | DFN |
| Dropout Voltage | 130mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.75A |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL80101IRAJZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.