Intersil ISL80101IRAJZ-T7A technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Output Current | 1A |
| Min Output Voltage | 800mV |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL80101IRAJZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.