
Positive adjustable output linear voltage regulator IC with 1A maximum output current. Features 0.2% accuracy, 130mV dropout voltage, and a 6V maximum input voltage. Operates from 2.2V to 6V input, offering 1A output current. Packaged in DFN for surface mount applications, this RoHS compliant component boasts a 65dB PSRR and a wide operating temperature range of -40°C to 125°C.
Intersil ISL80101IRAJZ-TK technical specifications.
| Accuracy | 0.2% |
| Package/Case | DFN |
| Dropout Voltage | 130mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.75A |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL80101IRAJZ-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.