
High-performance, single-output linear voltage regulator IC capable of delivering up to 2A. Features a wide input voltage range from 2.2V to 6V and excellent Power Supply Rejection Ratio (PSRR) of 62dB. Operates reliably across an extended temperature range of -40°C to 125°C. This lead-free and RoHS compliant component ensures efficient power management in demanding applications.
Intersil ISL80102IRAJZ-TK technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Number of Outputs | 1 |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL80102IRAJZ-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
