
The ISL8011IRZ is a high efficiency DC/DC controller from Intersil, operating over a temperature range of -40°C to 85°C. It has a maximum input voltage of 5.5V and a maximum output current of 1.2A. The device is packaged in a DFN package and is RoHS compliant. It has a quiescent current of 5mA and an efficiency of 95%. The ISL8011IRZ is suitable for use in a variety of applications requiring a high efficiency DC/DC controller.
Intersil ISL8011IRZ technical specifications.
| Package/Case | DFN |
| Efficiency | 95% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.2A |
| Output Voltage | 800mV |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL8011 |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8011IRZ to view detailed technical specifications.
No datasheet is available for this part.