Intersil ISL80121IR50Z-T7A technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 90mV |
| Lead Free | Lead Free |
| Min Current Limit | 660mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL80121IR50Z-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
